LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0158/TR product image
Images for reference only

VISHAY M39003/09-0158/TR

Manufacturer
MPN
M39003/09-0158/TR
LCSC Part #
C1970883
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0158/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.6312$ 36.63
200+$ 14.1768$ 2835.36
500+$ 13.6783$ 6839.15
1,000+$ 13.4313$ 13431.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece