LZTEC KS1-05S05
| Manufacturer |
LZTEC
Asian Brands |
| MPN | KS1-05S05 |
| LCSC Part # | C19708149 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
In-Stock:
144
144
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.816 $ 0.5712 | $ 0.57 |
10+ | $ 0.7346 $ 0.5143 | $ 5.14 |
36+ | $ 0.6915 $ 0.4841 | $ 17.43 |
108+ | $ 0.6408 $ 0.4486 | $ 48.45 |
504+ | $ 0.6193 $ 0.4336 | $ 218.53 |
900+ | $ 0.6086 $ 0.4261 | $ 383.49 |
Standard Packaging 18/Full
Tube | ||
Better price for more quantity?
$