XBLW NE555N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | NE555N(XBLW) |
| LCSC Part # | C19708138 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | General Timer Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Features | Shutdown control;Reset function | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56,930
56,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0831$ 0.0748 | $ 0.37 |
| 50+ | $ 0.0661$ 0.0595 | $ 2.98 |
| 150+ | $ 0.0569$ 0.0513 | $ 7.70 |
| 500+ | $ 0.0505$ 0.0455 | $ 22.75 |
| 2,000+ | $ 0.0454$ 0.0409 | $ 81.80 |
| 4,000+ | $ 0.0428$ 0.0386 | $ 154.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



