LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW SN74HC14DTR(XBLW) product image
  • SN74HC14DTR(XBLW) thumbnail 1
  • SN74HC14DTR(XBLW) thumbnail 2
  • SN74HC14DTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74HC14DTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74HC14DTR(XBLW)
LCSC Part #
C19708123
Packaging
SOP-14
Customer #
Key Attributes
Hex Inverting Schmitt Trigger
Datasheetpdf iconXBLW SN74HC14DTR(XBLW)
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0841$ 0.42
50+$ 0.0663$ 3.32
150+$ 0.0574$ 8.61
500+$ 0.0507$ 25.35
2,500+$ 0.0454$ 113.50
5,000+$ 0.0427$ 213.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingSOP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV
Propagation Delay12ns
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High4.5V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt triger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • CMOS Input levels
  • Buffered inputs
  • Wide operating voltage range: 2 V to 6 V
  • Low-power dissipation
  • Specified from -40℃ to +125℃
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Synchronize invterted clock inputs
  • Debounce a switch
  • Invert a digital signal