LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW CD4051BDTR(XBLW) product image
  • CD4051BDTR(XBLW) thumbnail 1
  • CD4051BDTR(XBLW) thumbnail 2
  • CD4051BDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW CD4051BDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
CD4051BDTR(XBLW)
LCSC Part #
C19708118
Packaging
SOP-16
Customer #
Key Attributes
8-channel Analog Multiplexer/Demultiplexer
Datasheetpdf iconXBLW CD4051BDTR(XBLW)
In-Stock: 7,230
7,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1174$ 0.1057$ 0.53
50+$ 0.0921$ 0.0829$ 4.15
150+$ 0.0795$ 0.0716$ 10.74
500+$ 0.07$ 0.0630$ 31.50
2,500+$ 0.0624$ 0.0562$ 140.50
5,000+$ 0.0586$ 0.0528$ 264.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerXBLW
PackagingSOP-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels8
Voltage - Supply3V~9V
Ron350Ω
Con-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

CD4051 is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), one active-low enable input (E), eight independent inputs/outputs (Y0 to Y7), and one common input/output (Z). The device contains eight bidirectional analog switches, each with one terminal connected to an independent input/output (Y0 to Y7) and the other terminal connected to the common input/output (Z). When E is low, one of the eight switches is selected (low-impedance on-state) via S1 to S3. When E is high, all switches are in the high-impedance off-state, regardless of the states of S1 to S3. If break-before-make switching is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and E). The voltage range from VDD to VSS is 3V to 9V. The voltage on the analog inputs/outputs (Y0 to Y7 and Z) may swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 9V. Unused inputs must be connected to VDD, VSS, or another input. When used as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.

Features

AI Translation
  • Wide supply voltage range: 3V to 9V
  • Fully static operation
  • 5V and 9V parametric ratings available
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40°C to +125°C
  • Package options: DIP16, SOP16, TSSOP16

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • A/D and D/A conversion
  • Signal gating
  • Factory automation
  • Television sets
  • Appliances
  • Consumer audio equipment
  • Programmable logic circuits
  • Sensors