LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2070/TR product image
Images for reference only

VISHAY M39003/03-2070/TR

Manufacturer
MPN
M39003/03-2070/TR
LCSC Part #
C1970795
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-2070/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.1823$ 28.18
200+$ 10.9062$ 2181.24
500+$ 10.5234$ 5261.70
1,000+$ 10.3336$ 10333.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece