LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0185/TR product image
Images for reference only

VISHAY M39003/03-0185/TR

Manufacturer
MPN
M39003/03-0185/TR
LCSC Part #
C1970775
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0185/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.6804$ 35.68
200+$ 13.8079$ 2761.58
500+$ 13.3233$ 6661.65
1,000+$ 13.084$ 13084.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece