LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7019/TR product image
Images for reference only

VISHAY M39003/01-7019/TR

Manufacturer
MPN
M39003/01-7019/TR
LCSC Part #
C1970722
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7019/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4258$ 26.43
200+$ 10.2271$ 2045.42
500+$ 9.8675$ 4933.75
1,000+$ 9.69$ 9690.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece