LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D336X9035S2T product image
Images for reference only

VISHAY 150D336X9035S2T

Manufacturer
MPN
150D336X9035S2T
LCSC Part #
C1970667
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D336X9035S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8827$ 8.88
200+$ 3.4374$ 687.48
500+$ 3.317$ 1658.50
1,000+$ 3.2583$ 3258.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece