LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4051/TR product image
Images for reference only

VISHAY M39003/03-4051/TR

Manufacturer
MPN
M39003/03-4051/TR
LCSC Part #
C1970613
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-4051/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8693$ 20.87
200+$ 8.077$ 1615.40
500+$ 7.793$ 3896.50
1,000+$ 7.6526$ 7652.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece