LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7290/TR product image
Images for reference only

VISHAY M39003/01-7290/TR

Manufacturer
MPN
M39003/01-7290/TR
LCSC Part #
C1970531
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
5.6uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7290/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.8147$ 35.81
200+$ 13.8604$ 2772.08
500+$ 13.3727$ 6686.35
1,000+$ 13.1319$ 13131.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance5.6uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece