LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6388/TR product image
Images for reference only

VISHAY M39003/01-6388/TR

Manufacturer
MPN
M39003/01-6388/TR
LCSC Part #
C1970492
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6388/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.391$ 30.39
200+$ 11.7613$ 2352.26
500+$ 11.3476$ 5673.80
1,000+$ 11.1439$ 11143.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece