LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5717/TR product image
Images for reference only

VISHAY M39003/01-5717/TR

Manufacturer
MPN
M39003/01-5717/TR
LCSC Part #
C1970467
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5717/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.8355$ 30.84
200+$ 11.9342$ 2386.84
500+$ 11.5143$ 5757.15
1,000+$ 11.3075$ 11307.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece