LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3007/TR product image
Images for reference only

VISHAY M39003/03-3007/TR

Manufacturer
MPN
M39003/03-3007/TR
LCSC Part #
C1970463
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
330uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3007/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.3417$ 31.34
200+$ 12.1286$ 2425.72
500+$ 11.7026$ 5851.30
1,000+$ 11.4927$ 11492.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance330uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece