LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D277X06R3R2T product image
Images for reference only

VISHAY 595D277X06R3R2TRoHS

Manufacturer
MPN
595D277X06R3R2T
LCSC Part #
C1970456
Packaging
2824
Customer #
Key Attributes
270uF ±20% 6.3V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 595D277X06R3R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4929$ 3.49
200+$ 1.3521$ 270.42
600+$ 1.3043$ 782.58
1,200+$ 1.2811$ 1537.32
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance270uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)180mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece