LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8122/TR product image
Images for reference only

VISHAY M39003/01-8122/TR

Manufacturer
MPN
M39003/01-8122/TR
LCSC Part #
C1970455
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±20% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-8122/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.4114$ 32.41
200+$ 12.5438$ 2508.76
500+$ 12.1024$ 6051.20
1,000+$ 11.8848$ 11884.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece