LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0460/TR product image
Images for reference only

VISHAY M39003/03-0460/TR

Manufacturer
MPN
M39003/03-0460/TR
LCSC Part #
C1970449
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0460/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3646$ 20.36
200+$ 7.881$ 1576.20
500+$ 7.6047$ 3802.35
1,000+$ 7.4674$ 7467.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece