LanTu Micro AL0410-4R7M
| Manufacturer |
LanTu Micro
Asian Brands |
| Mfr. Part # | AL0410-4R7M |
| LCSC Part # | C19704361 |
| Package | Through Hole,D4xL10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 620mA 400mΩ Through Hole,D4xL10.5mm |
| Description | 620mA 4.7uH ±20% 400mΩ Color Band Inductor Through Hole,D4xL10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Package | Through Hole,D4xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960 
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.021 $ 0.0200 | $ 0.40 |
200+ | $ 0.0164 $ 0.0156 | $ 3.12 |
600+ | $ 0.0138 $ 0.0132 | $ 7.92 |
2,000+ | $ 0.0123 $ 0.0117 | $ 23.40 |
10,000+ | $ 0.0109 $ 0.0104 | $ 104.00 |
20,000+ | $ 0.0102 $ 0.0097 | $ 194.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$