LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5618/TR product image
Images for reference only

VISHAY M39003/01-5618/TR

Manufacturer
MPN
M39003/01-5618/TR
LCSC Part #
C1970275
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5618/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.6227$ 31.62
200+$ 12.2382$ 2447.64
500+$ 11.8076$ 5903.80
1,000+$ 11.5961$ 11596.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece