LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8057/TR product image
Images for reference only

VISHAY M39003/01-8057/TR

Manufacturer
MPN
M39003/01-8057/TR
LCSC Part #
C1970215
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-8057/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.2442$ 29.24
200+$ 11.3168$ 2263.36
500+$ 10.9201$ 5460.05
1,000+$ 10.7225$ 10722.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece