VISHAY CWR26HK226KBGA\HR
| Manufacturer | |
| MPN | CWR26HK226KBGA\HR |
| LCSC Part # | C1970154 |
| Packaging | 2711 |
| Customer # | |
| Description | 22uF ±10% 15V Tantalum Capacitors 2711 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2711 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 21.5098 | $ 21.51 |
300+ | $ 8.324 | $ 2497.20 |
600+ | $ 8.0323 | $ 4819.38 |
900+ | $ 7.8872 | $ 7098.48 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$