LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2380/TR product image
Images for reference only

VISHAY M39003/01-2380/TR

Manufacturer
MPN
M39003/01-2380/TR
LCSC Part #
C1970141
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2380/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2127$ 16.21
200+$ 6.2743$ 1254.86
500+$ 6.0535$ 3026.75
1,000+$ 5.9455$ 5945.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece