VISHAY T97D476K050Z8TSB
| Manufacturer | |
| MPN | T97D476K050Z8TSB |
| LCSC Part # | C1970133 |
| Packaging | 2917 |
| Customer # | |
| Description | 47uF ±10% 50V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 16.171 | $ 16.17 |
250+ | $ 6.2588 | $ 1564.70 |
500+ | $ 6.0381 | $ 3019.05 |
1,000+ | $ 5.9301 | $ 5930.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$