LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X9060S2TE3 product image
Images for reference only

VISHAY 150D156X9060S2TE3RoHS

Manufacturer
MPN
150D156X9060S2TE3
LCSC Part #
C1970088
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
15uF ±10% 60V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D156X9060S2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5774$ 19.58
200+$ 7.5769$ 1515.38
500+$ 7.3099$ 3654.95
1,000+$ 7.1787$ 7178.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance15uF
Current - Leakage-
Voltage Rating60V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece