LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5291/TR product image
Images for reference only

VISHAY M39003/01-5291/TR

Manufacturer
MPN
M39003/01-5291/TR
LCSC Part #
C1970076
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5291/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.936$ 13.94
200+$ 5.3945$ 1078.90
500+$ 5.2046$ 2602.30
1,000+$ 5.1105$ 5110.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece