LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0216/TR product image
Images for reference only

VISHAY M39003/09-0216/TR

Manufacturer
MPN
M39003/09-0216/TR
LCSC Part #
C1970005
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
120uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0216/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.8693$ 29.87
200+$ 11.5591$ 2311.82
500+$ 11.1532$ 5576.60
1,000+$ 10.9525$ 10952.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance120uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece