LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0079/TR product image
Images for reference only

VISHAY M39003/09-0079/TR

Manufacturer
MPN
M39003/09-0079/TR
LCSC Part #
C1969981
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0079/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5167$ 16.52
200+$ 6.3916$ 1278.32
500+$ 6.1678$ 3083.90
1,000+$ 6.0566$ 6056.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)190mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece