LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7349/TR product image
Images for reference only

VISHAY M39003/01-7349/TR

Manufacturer
MPN
M39003/01-7349/TR
LCSC Part #
C1969980
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7349/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.9355$ 28.94
200+$ 11.1979$ 2239.58
500+$ 10.8043$ 5402.15
1,000+$ 10.6099$ 10609.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece