LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6218/TR product image
Images for reference only

VISHAY M39003/01-6218/TR

Manufacturer
MPN
M39003/01-6218/TR
LCSC Part #
C1969966
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6218/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.0979$ 22.10
200+$ 8.5524$ 1710.48
500+$ 8.2514$ 4125.70
1,000+$ 8.1033$ 8103.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece