LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7107/TR product image
Images for reference only

VISHAY M39003/01-7107/TR

Manufacturer
MPN
M39003/01-7107/TR
LCSC Part #
C1969927
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±5% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7107/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7764$ 9.78
200+$ 3.7846$ 756.92
500+$ 3.6504$ 1825.20
1,000+$ 3.5855$ 3585.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece