LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0164/TR product image
Images for reference only

VISHAY M39003/09-0164/TR

Manufacturer
MPN
M39003/09-0164/TR
LCSC Part #
C1969916
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0164/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.0617$ 27.06
200+$ 10.4725$ 2094.50
500+$ 10.1051$ 5052.55
1,000+$ 9.923$ 9923.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance47uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece