LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5446/TR product image
Images for reference only

VISHAY M39003/01-5446/TR

Manufacturer
MPN
M39003/01-5446/TR
LCSC Part #
C1969909
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
27uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5446/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.0766$ 24.08
200+$ 9.318$ 1863.60
500+$ 8.9908$ 4495.40
1,000+$ 8.8287$ 8828.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece