LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0036/TR product image
Images for reference only

VISHAY M39003/09-0036/TR

Manufacturer
MPN
M39003/09-0036/TR
LCSC Part #
C1969889
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0036/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9703$ 15.97
200+$ 6.1816$ 1236.32
500+$ 5.964$ 2982.00
1,000+$ 5.856$ 5856.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece