LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0482/TR product image
Images for reference only

VISHAY M39003/03-0482/TR

Manufacturer
MPN
M39003/03-0482/TR
LCSC Part #
C1969886
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0482/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.5922$ 24.59
200+$ 9.5171$ 1903.42
500+$ 9.1822$ 4591.10
1,000+$ 9.017$ 9017.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece