LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0062/TR product image
Images for reference only

VISHAY M39003/09-0062/TR

Manufacturer
MPN
M39003/09-0062/TR
LCSC Part #
C1969875
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0062/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.3186$ 22.32
200+$ 8.6373$ 1727.46
500+$ 8.3348$ 4167.40
1,000+$ 8.1835$ 8183.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)120mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece