LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0340/TR product image
Images for reference only

VISHAY M39003/03-0340/TR

Manufacturer
MPN
M39003/03-0340/TR
LCSC Part #
C1969795
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
180uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0340/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.6369$ 15.64
200+$ 6.052$ 1210.40
500+$ 5.839$ 2919.50
1,000+$ 5.734$ 5734.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance180uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece