LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0028/TR product image
Images for reference only

VISHAY M39003/09-0028/TR

Manufacturer
MPN
M39003/09-0028/TR
LCSC Part #
C1969757
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
120uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0028/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.1965$ 30.20
200+$ 11.6857$ 2337.14
500+$ 11.2751$ 5637.55
1,000+$ 11.0729$ 11072.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance120uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)70mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece