LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0468/PR product image
Images for reference only

VISHAY M39003/03-0468/PR

Manufacturer
MPN
M39003/03-0468/PR
LCSC Part #
C1969725
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0468/PR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.7138$ 22.71
200+$ 8.7901$ 1758.02
500+$ 8.4814$ 4240.70
1,000+$ 8.3286$ 8328.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece