LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6232/TR product image
Images for reference only

VISHAY M39003/01-6232/TR

Manufacturer
MPN
M39003/01-6232/TR
LCSC Part #
C1969719
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6232/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7275$ 21.73
200+$ 8.4089$ 1681.78
500+$ 8.1141$ 4057.05
1,000+$ 7.9674$ 7967.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece