LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0076/TR product image
Images for reference only

VISHAY M39003/09-0076/TR

Manufacturer
MPN
M39003/09-0076/TR
LCSC Part #
C1969688
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0076/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.6073$ 22.61
200+$ 8.7484$ 1749.68
500+$ 8.4413$ 4220.65
1,000+$ 8.29$ 8290.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)210mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece