LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5117/TR product image
Images for reference only

VISHAY M39003/01-5117/TR

Manufacturer
MPN
M39003/01-5117/TR
LCSC Part #
C1969682
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5117/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.1065$ 27.11
200+$ 10.491$ 2098.20
500+$ 10.1221$ 5061.05
1,000+$ 9.94$ 9940.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece