LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D683X0020A2TE3 product image
Images for reference only

VISHAY 150D683X0020A2TE3RoHS

Manufacturer
MPN
150D683X0020A2TE3
LCSC Part #
C1969673
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
68nF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D683X0020A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7289$ 11.73
200+$ 4.5394$ 907.88
500+$ 4.3804$ 2190.20
1,000+$ 4.3017$ 4301.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance68nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece