LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI HVLR7609F250MK9 product image
  • HVLR7609F250MK9 thumbnail 1
  • HVLR7609F250MK9 thumbnail 2
  • HVLR7609F250MK9 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RESI HVLR7609F250MK9RoHS

Manufacturer
RESIAsian Brands
MPN
HVLR7609F250MK9
LCSC Part #
C19696695
Packaging
Through Hole,D10.5xL76mm
Customer #
Key Attributes
RES 250MΩ ±1% 7.5W Through Hole,D10.5xL76mm
Datasheetpdf iconRESI HVLR7609F250MK9

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRESI
PackagingThrough Hole,D10.5xL76mm
Resistance250MΩ
Power(Watts)7.5W
Voltage Rating22.5kV
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.

Features

AI Translation
  • High precision
  • High voltage
  • Low voltage coefficient
  • High reliability

Applications

AI Translation

Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment

In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 21.3595$ 21.36
10+$ 21.0921$ 210.92
40+$ 20.6297$ 825.19
100+$ 20.2269$ 2022.69
Standard Packaging20/Full Bag
Better price for more quantity?
$