LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6063/TR product image
Images for reference only

VISHAY M39003/01-6063/TR

Manufacturer
MPN
M39003/01-6063/TR
LCSC Part #
C1969660
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-6063/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.1833$ 25.18
200+$ 9.7455$ 1949.10
500+$ 9.4029$ 4701.45
1,000+$ 9.2346$ 9234.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece