LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2539/TR product image
Images for reference only

VISHAY M39003/01-2539/TR

Manufacturer
MPN
M39003/01-2539/TR
LCSC Part #
C1969657
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2539/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2384$ 13.24
200+$ 5.1244$ 1024.88
500+$ 4.9438$ 2471.90
1,000+$ 4.8543$ 4854.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece