LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5541/TR product image
Images for reference only

VISHAY M39003/01-5541/TR

Manufacturer
MPN
M39003/01-5541/TR
LCSC Part #
C1969656
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
180nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5541/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9913$ 11.99
200+$ 4.6413$ 928.26
500+$ 4.4777$ 2238.85
1,000+$ 4.3974$ 4397.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance180nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece