LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 13008-003KESC product image
Images for reference only

VISHAY 13008-003KESC

Manufacturer
MPN
13008-003KESC
LCSC Part #
C1969625
Packaging
-
Customer #
Key Attributes
1mF ±10% 4V Tantalum Capacitors
Datasheetpdf iconVISHAY 13008-003KESC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1149$ 13.11
200+$ 5.0765$ 1015.30
500+$ 4.8975$ 2448.75
1,000+$ 4.8095$ 4809.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance1000uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)20mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece