LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2658/TR product image
Images for reference only

VISHAY M39003/01-2658/TR

Manufacturer
MPN
M39003/01-2658/TR
LCSC Part #
C1969621
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-2658/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7129$ 17.71
200+$ 6.8546$ 1370.92
500+$ 6.6138$ 3306.90
1,000+$ 6.495$ 6495.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece