LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0185/TR product image
Images for reference only

VISHAY M39003/09-0185/TR

Manufacturer
MPN
M39003/09-0185/TR
LCSC Part #
C1969597
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0185/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.622$ 27.62
200+$ 10.6901$ 2138.02
500+$ 10.3135$ 5156.75
1,000+$ 10.1283$ 10128.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece