LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2420/TR product image
Images for reference only

VISHAY M39003/01-2420/TR

Manufacturer
MPN
M39003/01-2420/TR
LCSC Part #
C1969591
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±10% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2420/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1075$ 24.11
200+$ 9.3303$ 1866.06
500+$ 9.0016$ 4500.80
1,000+$ 8.8395$ 8839.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece